The Emerson MP6-3E-1F-4LL-00 is a general power supply with four outputs, delivering 5V, 5.2V, 12V, and 12V. It operates within a temperature range of -40°C to 70°C and features a chassis mount design. The power supply achieves an efficiency of 85% and has a maximum power dissipation of 800W. It is designed for use in general applications.
Emerson MP6-3E-1F-4LL-00 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | MP6 (800W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5.2V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP6-3E-1F-4LL-00 to view detailed technical specifications.
No datasheet is available for this part.