This Emerson MP6-3E-1W-4LL-00 power supply is a general-purpose unit with four outputs, delivering 5V, 48V, and two 12V outputs. It has a maximum output current of 4A and a maximum power dissipation of 800W. The supply operates within a temperature range of -40°C to 70°C and is designed for chassis mount applications.
Emerson MP6-3E-1W-4LL-00 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | MP6 (800W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 48V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP6-3E-1W-4LL-00 to view detailed technical specifications.
No datasheet is available for this part.