The Emerson MP6-3E-4LE-4LL-00 is a 5-output power supply with an efficiency of 85%. It operates within a temperature range of -40°C to 70°C and has a maximum power dissipation of 800W. The supply is chassis mount and features 5 outputs with voltages of 5V and 12V. It is part of the MP6 series, designed for general use.
Emerson MP6-3E-4LE-4LL-00 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | MP6 (800W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 5V |
| Voltage - Output 4 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP6-3E-4LE-4LL-00 to view detailed technical specifications.
No datasheet is available for this part.