The Emerson MP6-3E-4LL-4NN-00 is a 5-output power supply with an efficiency of 85% and a maximum operating temperature of 70°C. It can dissipate up to 800W of power and has a minimum operating temperature of -40°C. The supply features chassis mount construction and five outputs with voltages of 5V, 12V, 12V, and 15V. It is part of the MP6 series, which is designed for high-power applications.
Emerson MP6-3E-4LL-4NN-00 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | MP6 (800W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP6-3E-4LL-4NN-00 to view detailed technical specifications.
No datasheet is available for this part.