Emerson MP6-3Q/00 technical specifications.
| Efficiency | 85% |
| Height | 63.5mm |
| Length | 279mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 23.5A |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 23.5A |
| Output Power | 600W |
| Output Voltage | 24V |
| Reach SVHC Compliant | Yes |
| Series | MP6 (800W) |
| Voltage - Output 1 | 24V |
| Width | 127mm |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson MP6-3Q/00 to view detailed technical specifications.
No datasheet is available for this part.