Mp Configurable Power Supply
Emerson MP8-2E-2L-1E-1L-00 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | MP8 (1000W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 5V |
| Voltage - Output 4 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP8-2E-2L-1E-1L-00 to view detailed technical specifications.
No datasheet is available for this part.