Emerson NFS110CJ technical specifications.
| Height | 60.5mm |
| Length | 190.5mm |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| Series | NFS110 |
| Width | 116mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson NFS110CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.