Triple-output AC/DC power supply delivering 40W total output power. Features include 5.1V at 3A, 15V at 2A, and -15V at 350mA outputs. This chassis-mount unit operates from 85-264VAC input, offers 3kV isolation voltage, and has an efficiency of 70%. Dimensions are 5 inches (length) x 3 inches (width) x 1.2 inches (height), with a maximum operating temperature of 70°C.
Emerson NFS40-7610J technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 2A |
| Current - Output 3 | 350mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Power | 40W |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | NFS40 (40W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 9.888001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson NFS40-7610J to view detailed technical specifications.
No datasheet is available for this part.