
General purpose AC/DC converter delivering 40W maximum output power. Features a single 12V output with 3.3A maximum current. Operates with an input voltage range of 85-264V AC, supporting frequencies from 47Hz to 440Hz. Offers 3kV isolation voltage and a 70% efficiency rating. Chassis mountable with dimensions of 5 inches (length) x 3 inches (width) x 1.2 inches (height). Suitable for operation between 0°C and 70°C ambient temperatures.
Emerson NFS40-7612J technical specifications.
| Current - Output 1 | 3.3A |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Frequency | 440Hz |
| Min Frequency | 47Hz |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Screw, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| Series | NFS40 (40W) |
| Voltage - Output 1 | 12V |
| Weight | 9.888001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson NFS40-7612J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.