Emerson NFS40-7912J technical specifications.
| Current - Output 1 | 3.3A |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.2inch |
| Isolation Voltage | 4kV |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Series | NFS40 |
| Voltage - Output 1 | 12V |
| Weight | 9.888001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson NFS40-7912J to view detailed technical specifications.
No datasheet is available for this part.