Emerson NLP110-9617 technical specifications.
| Efficiency | 75% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.6A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NLP110 (110W) |
| Voltage - Output 1 | 48V |
| Weight | 283g |
| RoHS | Compliant |
Download the complete datasheet for Emerson NLP110-9617 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.