Emerson NLP110-9617J technical specifications.
| Current - Output 1 | 1.6A |
| Depth | 76.2mm |
| Efficiency | 75% |
| Height | 1.26inch |
| Length | 165.1mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.6A |
| Max Output Power | 110W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Chassis |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Power | 110W |
| Output Voltage | 48V |
| Radiation Hardening | No |
| Series | NLP110 |
| Voltage - Output 1 | 48V |
| Weight | 10.000001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson NLP110-9617J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.