Emerson NLP150L-96Q5366 technical specifications.
| Efficiency | 73% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 150W |
| Max Power Dissipation | 110W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Current | 20A |
| RoHS Compliant | No |
| Series | NLP150L (150W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| Weight | 540g |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson NLP150L-96Q5366 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
