Emerson NLP150L-96S8 technical specifications.
| Depth | 96.52mm |
| Efficiency | 73% |
| Isolation Voltage | 3kV |
| Length | 172.72mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.6A |
| Max Output Power | 150W |
| Max Power Dissipation | 110W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 4.6A |
| Output Power | 150W |
| Output Voltage | 24V |
| Series | NLP150L (150W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson NLP150L-96S8 to view detailed technical specifications.
No datasheet is available for this part.