25W AC/DC power supply, single output, 48V at 520mA. Features 3kV isolation voltage, 70% efficiency, and a wide input voltage range of 90-264V AC. Designed for chassis mounting, with dimensions of 101.6mm x 52.58mm x 23.11mm (Length x Depth x Height). Approvals include CSA, VDE, CE, UR, and CCC, suitable for operation between 0°C and 50°C.
Emerson NLP25-7617J technical specifications.
| Approvals | CSA, VDE, CE, UR, CCC |
| Current - Output 1 | 520mA |
| Depth | 52.58mm |
| Efficiency | 70% |
| Height | 0.91inch |
| Isolation Voltage | 3kV |
| Length | 101.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 520mA |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 520mA |
| Output Power | 25W |
| Output Voltage | 48V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | NLP25 |
| Voltage - Output 1 | 48V |
| Weight | 4oz |
| Width | 2.07inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson NLP25-7617J to view detailed technical specifications.
No datasheet is available for this part.