Emerson NLP250N-48S12J technical specifications.
| Efficiency | 85% |
| Max Input Voltage | 60V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Max Power Dissipation | 175W |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 14.6A |
| Output Power | 250W |
| Output Voltage | 12V |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | NLP250-DC (250W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson NLP250N-48S12J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.