Emerson NLP250N-99S12J technical specifications.
| Current - Output 1 | 14.6A |
| Depth | 101.6mm |
| Efficiency | 86% |
| Height | 38.1mm |
| Isolation Voltage | 3kV |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 14.6A |
| Max Output Power | 250W |
| Max Power Dissipation | 175W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 14.6A |
| Output Power | 250W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Radiation Hardening | No |
| Series | NLP250-M (250W) |
| Voltage - Output 1 | 12V |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson NLP250N-99S12J to view detailed technical specifications.
No datasheet is available for this part.