
Enclosed AC/DC power supply, 50W output, featuring a single 15V output at 3.3A. This chassis mount unit operates from 90-264V AC input, with a maximum input current of 1.4A and 75% efficiency. It offers 3kV isolation voltage and a wide operating temperature range of 0°C to 70°C. Approvals include UL, CSA, VDE, IEC, and EN. Dimensions are 4 inches (length) x 2.1 inches (width) x 0.9 inches (height).
Emerson NLP40-7615J technical specifications.
| Approvals | UL, CSA, VDE, IEC, EN |
| Depth | 63.5mm |
| Efficiency | 75% |
| Height | 0.9inch |
| Isolation Voltage | 3kV |
| Length | 4inch |
| Max Input Current | 1.4A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.6A |
| Max Output Power | 50W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Screw |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 50W |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | NLP40 (50W) |
| Voltage - Output 1 | 15V |
| Weight | 7.04oz |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson NLP40-7615J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
