Emerson NLP65-9605 technical specifications.
| Depth | 76.2mm |
| Efficiency | 72% |
| Height | 1.26inch |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Power | 75W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 75W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | NLP65 |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson NLP65-9605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.