The Emerson NLP65-9620G is a dual output power supply with a maximum output power of 65W. It operates within a temperature range of 0-70°C and is mounted via chassis mount. The supply features two outputs, 5V and 24V, with a maximum output current of 2A. It has a depth of 76.2mm and a length of 127mm, with a weight of 283g. The Emerson NLP65-9620G is not RoHS compliant.
Emerson NLP65-9620G technical specifications.
| Depth | 76.2mm |
| Efficiency | 72% |
| Isolation Voltage | 3kV |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 65W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Power | 65W |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | NLP65 (75W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Weight | 283g |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson NLP65-9620G to view detailed technical specifications.
No datasheet is available for this part.