Emerson NLP65-9929 technical specifications.
| Efficiency | 72% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 65W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NLP65-M (75W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson NLP65-9929 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.