
Chassis mount AC/DC converter delivering 12V at 4A, with a maximum output power of 40W. Features 90-264V AC input range, 87% efficiency, and a compact design with dimensions of 101.6mm x 50.8mm x 25.4mm. Operates within a temperature range of 0°C to 50°C and holds CE and CB approvals.
Emerson NPS23M technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 2.1A |
| Depth | 50.8mm |
| Efficiency | 87% |
| Height | 1inch |
| Length | 101.6mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 40W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | NPS20-M |
| Voltage - Output 1 | 12V |
| Weight | 0.1kg |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson NPS23M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.