
15V, 40W AC/DC converter featuring a single output and 3A maximum output current. This chassis mount power supply operates with a universal input voltage range of 90-264V AC and achieves 87% efficiency. It boasts a wide operating temperature range from 0°C to 50°C and holds multiple international approvals including UL, CSA, CE, and TUV. Dimensions are 101.6mm (L) x 50.8mm (D) x 25.4mm (H), with a weight of 0.1kg.
Emerson NPS24M technical specifications.
| Approvals | UL, CSA, CE, TUV, CB, CQC, NEMKO |
| Current - Output 1 | 1.7A |
| Depth | 50.8mm |
| Efficiency | 87% |
| Height | 1inch |
| Length | 101.6mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 40W |
| Output Voltage | 15V |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | NPS20-M |
| Voltage - Output 1 | 15V |
| Weight | 0.1kg |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson NPS24M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
