
40W AC/DC power supply, single output, 24V nominal output voltage, 2A output current. Features 87% efficiency, 90-264V AC input range, and a maximum operating temperature of 50°C. This chassis mount unit measures 101.6mm in length, 50.8mm in depth, and 2 inches in width, with a weight of 0.1kg.
Emerson NPS25-M technical specifications.
| Current - Output 1 | 1A |
| Depth | 50.8mm |
| Efficiency | 87% |
| Height | 0.86inch |
| Length | 101.6mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 40W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 40W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | NPS20-M (40W) |
| Voltage - Output 1 | 24V |
| Weight | 0.1kg |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson NPS25-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
