
AC/DC converter delivering 45W maximum output power at 15V nominal output voltage. Features a single output with 3A maximum output current. Operates across a wide input voltage range of 90V to 264V AC, with an efficiency of 87%. Chassis mountable, this component measures 101.6mm in length, 50.8mm in width, and 21.8mm in height, with a weight of 0.118kg. Suitable for operation between 0°C and 50°C.
Emerson NPS44-M technical specifications.
| Current - Output 1 | 3A |
| Depth | 50.8mm |
| Efficiency | 87% |
| Height | 21.8mm |
| Length | 101.6mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 45W |
| Max Power Dissipation | 45W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 45W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | NPS40-M (60W) |
| Voltage - Output 1 | 15V |
| Weight | 0.118kg |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson NPS44-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
