Quad-output AC/DC power supply delivering 50W maximum output power. Features four independent outputs: 3.3V at 15A, 5V at 10A, and dual 12V outputs at 2A each. Chassis mountable with a 65% efficiency rating. Operating temperature range from 0°C to 50°C. Dimensions: 216mm length, 108mm depth, and 4.25 inches width. Lead-free construction.
Emerson NTQ162 technical specifications.
| Current - Output 1 | 15A |
| Current - Output 2 | 10A |
| Current - Output 3 | 2A |
| Depth | 108mm |
| Efficiency | 65% |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 216mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Current | 4.5A |
| Output Power | 50W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NTQ160 (165W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| Weight | 1.08kg |
| Width | 4.25inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson NTQ162 to view detailed technical specifications.
No datasheet is available for this part.