
The Emerson NTS355 is a 24V power supply with an output current of 8.3A and a maximum output power of 350W. It operates within a temperature range of 0°C to 70°C and is approved for CE and CB certifications. The supply is mounted via a chassis mount and has a package quantity of 50 units. It achieves an efficiency of 85% and has a maximum power dissipation of 200W.
Emerson NTS355 technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 8.3A |
| Depth | 101.6mm |
| Efficiency | 85% |
| Height | 1.5inch |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.3A |
| Max Output Power | 350W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 14.6A |
| Output Power | 350W |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Series | NTS350 |
| Voltage - Output 1 | 24V |
| Width | 101.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson NTS355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.