The Emerson NTS358 is a 48V 350W AC/DC power supply with a chassis mount design, suitable for operating temperatures between 0°C and 70°C. It features an efficiency of 85% and a maximum output current of 4.2A. The power supply is packaged in bulk quantities of 50 units and is lead-free compliant.
Emerson NTS358 technical specifications.
| Current - Output 1 | 4.2A |
| Depth | 101.6mm |
| Efficiency | 85% |
| Height | 38.1mm |
| Lead Free | Lead Free |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.2A |
| Max Output Power | 350W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 7.3A |
| Output Power | 350W |
| Output Voltage | 48V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NTS350 (350W) |
| Voltage - Output 1 | 48V |
| Width | 101.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson NTS358 to view detailed technical specifications.
No datasheet is available for this part.