The Emerson NTS358-CF is a 48V 350W chassis mount power supply with an efficiency of 85%. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The power supply has a maximum output current of 4.2A and a maximum output power of 350W. It is lead free and has a weight of 1.13kg.
Emerson NTS358-CF technical specifications.
| Current - Output 1 | 4.2A |
| Depth | 101.6mm |
| Efficiency | 85% |
| Height | 38.1mm |
| Lead Free | Lead Free |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.2A |
| Max Output Power | 350W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 7.3A |
| Output Power | 350W |
| Output Voltage | 48V |
| Package Quantity | 50 |
| Series | NTS350 (350W) |
| Voltage - Output 1 | 48V |
| Weight | 1.13kg |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson NTS358-CF to view detailed technical specifications.
No datasheet is available for this part.