The NTS359-CEF is a single-output power supply with an output voltage of 54V and a maximum output current of 3.7A. It has a maximum output power of 350W and a maximum power dissipation of 200W. The supply is designed for chassis mount and has a height of 1.61 inches and dimensions of 219.6mm in length and 101.6mm in width. The operating temperature range is from 0°C to 70°C. The NTS359-CEF meets CE and CB approvals.
Emerson NTS359-CEF technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 3.7A |
| Efficiency | 85% |
| Height | 1.61inch |
| Length | 219.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.7A |
| Max Output Power | 350W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 350W |
| Output Voltage | 54V |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NTS350 |
| Voltage - Output 1 | 54V |
| Width | 101.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson NTS359-CEF to view detailed technical specifications.
No datasheet is available for this part.