Emerson NTS503 technical specifications.
| Current - Output 1 | 16.6A |
| Depth | 101.6mm |
| Efficiency | 85% |
| Features | PMBus, I²C |
| Height | 38.1mm |
| Length | 177.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16.6A |
| Max Output Power | 200W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 16.6A |
| Output Power | 200W |
| Output Voltage | 12V |
| Package Quantity | 42 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTS500 (500W) |
| Voltage - Output 1 | 12V |
| Width | 101.5mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson NTS503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.