Emerson NTS508-M-CF technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 4.2A |
| Efficiency | 85% |
| Features | I²C |
| Height | 1.5inch |
| Length | 177.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.2A |
| Max Output Power | 200W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 500W |
| Output Voltage | 48V |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NTS500-M |
| Voltage - Output 1 | 48V |
| Width | 101.5mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson NTS508-M-CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.