
The Emerson PTH03010WAH DC/DC converter is a board mount device with a maximum output current of 15A and a maximum output power of 37.5W. It operates within a temperature range of -40°C to 85°C and has a packaging of 240 units per tray. The converter features UVLO and SCP, and has a flammability rating of UL94 V-0. However, it is not RoHS compliant and contains lead.
Emerson PTH03010WAH technical specifications.
| Current - Output 1 | 15A |
| Efficiency | 93% |
| Features | UVLO, SCP |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 37W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 37.5W |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PTH03010W (37W) |
| Voltage - Output 1 | 2.5V |
| Weight | 5g |
| Width | 15.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson PTH03010WAH to view detailed technical specifications.
No datasheet is available for this part.
