Surface mount DC/DC converter with 2.95-3.65V input and 0.8-2.5V adjustable output, delivering up to 15A and 37.5W. Features 93% efficiency, operating temperature range of -40°C to 85°C, and compact dimensions of 1.370" x 0.620" x 0.354". RoHS compliant and lead-free, supplied in tray packaging.
Emerson PTH03010WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Efficiency | 93% |
| Height | 0.35inch |
| Lead Free | Lead Free |
| Length | 1.37inch |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 37.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 37.5W |
| Output Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH03010W |
| Voltage - Output 1 | 2.5V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson PTH03010WAZ to view detailed technical specifications.
No datasheet is available for this part.