
Board mount, non-isolated DC/DC converter delivering 22A output current at 2.5V. Features a wide input voltage range of 2.95V to 3.65V and up to 95% efficiency. Integrated protection includes UVLO, OTP, and SCP. Surface mount package (SMD/SMT) with dimensions of 1.5 x 0.87 x 0.35 inches. Operating temperature range from -40°C to 85°C.
Emerson PTH03020WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 22A |
| Efficiency | 95% |
| Features | UVLO, OTP, SCP |
| Height | 0.35inch |
| Length | 1.5inch |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22A |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 55W |
| Output Voltage | 2.5V |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH03020 |
| Voltage - Output 1 | 2.5V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson PTH03020WAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.