
Board mount DC-DC converter, 75W output power, delivering up to 30A at a fixed 2.5V output. Features include UVLO, OTP, and SCP protection, with a high efficiency of 93%. Operates across a wide temperature range of -40°C to 85°C, housed in a through-hole module package. Input voltage range is 2.95V to 3.65V.
Emerson PTH03030WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Efficiency | 93% |
| Features | UVLO, OTP, SCP |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 75W |
| Output Voltage | 2.5V |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH03030W (75W) |
| Voltage - Output 1 | 2.5V |
| Weight | 5g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson PTH03030WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
