30A, 75W DC-DC converter module with a 13-pin SMT package. Features a 0.8V to 2.5V adjustable output voltage, 93% efficiency, and non-isolated design. Operates from a 2.95V to 3.65V input voltage range and includes UVLO, OTP, and SCP protection. Rated for 85°C maximum operating temperature and UL94 V-0 flammability.
Emerson PTH03030WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Depth | 28.45mm |
| Efficiency | 93% |
| Features | UVLO, OTP, SCP |
| Flammability Rating | UL94 V-0 |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 75W |
| Output Voltage | 2.5V |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH03030W (75W) |
| Voltage - Output 1 | 2.5V |
| Weight | 5g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson PTH03030WAS to view detailed technical specifications.
No datasheet is available for this part.