
30A, 75W adjustable output DC/DC converter for board mounting. Features 93% efficiency, UVLO, and a 2.5V fixed output voltage. Operates from a 2.95V to 3.65V input range with a maximum output current of 30A. Packaged in an SMD/SMT case with dimensions of 1.37" x 1.12" x 0.35", this component is UL94 V-0 rated, lead-free, and RoHS compliant.
Emerson PTH03030WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Efficiency | 93% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Height | 0.35inch |
| Lead Free | Lead Free |
| Length | 1.37inch |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 75W |
| Output Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH03030W |
| Voltage - Output 1 | 2.5V |
| Weight | 5g |
| Width | 1.12inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson PTH03030WAZ to view detailed technical specifications.
No datasheet is available for this part.