Board mount DC-DC converter module delivering 6A output current at 2.5V, with adjustable output voltage from 0.8V to 2.5V. Features 15W maximum output power and 94% efficiency, operating within a 2.95V to 3.65V input voltage range. Includes UVLO and SCP protection, a UL94 V-0 flammability rating, and operates from -40°C to 85°C. Through-hole mounting, 6-pin package, 3.7g weight.
Emerson PTH03050WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Efficiency | 94% |
| Features | UVLO, SCP |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 15W |
| Output Voltage | 2.5V |
| Package Quantity | 224 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH03050W (15W) |
| Voltage - Output 1 | 2.5V |
| Weight | 3.7g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson PTH03050WAH to view detailed technical specifications.
No datasheet is available for this part.