
Board mount DC/DC converter module delivering 10A output current and 25W output power. Features adjustable output voltage from 2.5V with a nominal input voltage of 3.3V, operating within a 2.95V to 3.65V input range. Achieves up to 93% efficiency and includes Under Voltage Lockout (UVLO) protection. Housed in a 1-inch x 0.62-inch x 0.35-inch module with through-hole mounting, rated UL94 V-0 for flammability. Operates from -40°C to 85°C.
Emerson PTH03060WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 9mm |
| Efficiency | 93% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Height | 0.35inch |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 25W |
| Output Voltage | 2.5V |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PTH03060W |
| Voltage - Output 1 | 2.5V |
| Weight | 2.9g |
| Width | 0.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson PTH03060WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
