
Board mount DC/DC converter delivering 10A output current at 2.5V from a 2.95V to 3.65V input range. This 25W converter features 93% efficiency, UVLO, and SCP protection. Packaged in SMD/SMT, it operates from -40°C to 85°C and measures 25.27mm x 15.75mm x 9mm.
Emerson PTH03060WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Efficiency | 93% |
| Features | UVLO, SCP |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Lead Free | Contains Lead |
| Length | 25.27mm |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 25W |
| Output Voltage | 2.5V |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH03060W (25W) |
| Voltage - Output 1 | 2.5V |
| Weight | 5g |
| Width | 15.75mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson PTH03060WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
