
Board mount DC-DC converter delivering up to 54W output power with a 15A maximum output current. Features adjustable output voltage from 0.8V to 3.6V and a high efficiency of 95%. Operates with an input voltage range of 4.5V to 5.5V. Includes UVLO, OTP, and SCP protection features. Through-hole mounting package with dimensions of 34.8mm (L) x 15.75mm (W) x 9mm (H).
Emerson PTH05010WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Efficiency | 95% |
| Features | UVLO, OTP, SCP |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 54W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 54W |
| Output Voltage | 3.6V |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PTH05010W (54W) |
| Voltage - Output 1 | 3.6V |
| Weight | 5g |
| Width | 15.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson PTH05010WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
