
Board mount DC/DC converter, 15A output current, 54W output power, adjustable output voltage with a fixed 3.6V option. Features 95% efficiency, UVLO, and operates from a 4.5V to 5.5V input range. Surface mount package with UL94 V-0 flammability rating, RoHS compliant, and lead-free.
Emerson PTH05010WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Efficiency | 95% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Height | 0.35inch |
| Lead Free | Lead Free |
| Length | 1.37inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 54W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 54W |
| Output Voltage | 3.6V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH05010W |
| Voltage - Output 1 | 3.6V |
| Weight | 5g |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson PTH05010WAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
