Board mount DC-DC converter module, single output, delivering up to 22A and 79W. Features adjustable output voltage from 0.8V to 3.6V, with a maximum of 3.6V. Operates with input voltages between 4.5V and 5.5V, boasting 95% efficiency. Includes UVLO protection and is UL94 V-0 rated. Through-hole mounting, lead-free, and RoHS compliant.
Emerson PTH05020WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 22A |
| Efficiency | 95% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Height | 0.35inch |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22A |
| Max Power Dissipation | 79.2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 79W |
| Output Voltage | 3.6V |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTH05020W |
| Voltage - Output 1 | 3.6V |
| Weight | 7g |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson PTH05020WAD to view detailed technical specifications.
No datasheet is available for this part.