Board mount DC-DC converter, non-isolated, with a maximum output current of 30A and 108W output power. Features a single output voltage adjustable from 0.8V to 3.6V, with a maximum of 3.6V. Operates with an input voltage range of 4.5V to 5.5V, achieving up to 94% efficiency. This through-hole mounted module includes UVLO protection and a UL94 V-0 flammability rating, with a wide operating temperature range of -40°C to 85°C.
Emerson PTH05030WAD technical specifications.
| Package/Case | Module |
| Depth | 28.45mm |
| Efficiency | 94% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.37inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 108W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 108W |
| Output Voltage | 3.6V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH05030W |
| Voltage - Output 1 | 3.6V |
| Weight | 5g |
| Width | 1.12inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson PTH05030WAD to view detailed technical specifications.
No datasheet is available for this part.