Board mount DC-DC converter module delivering 30A output current and 108W maximum power. Features include UVLO, OTP, and SCP protection, with a high efficiency of 94%. Operates across a wide temperature range from -40°C to 85°C, accepting input voltages between 4.5V and 5.5V. This 13-pin module is designed for through-hole mounting and is rated UL94 V-0 for flammability.
Emerson PTH05030WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Efficiency | 94% |
| Features | UVLO, OTP, SCP |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 108W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 108W |
| Output Voltage | 3.6V |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH05030W (108W) |
| Voltage - Output 1 | 3.6V |
| Weight | 5g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson PTH05030WAH to view detailed technical specifications.
No datasheet is available for this part.