
Board mount DC-DC converter delivering 108W output power with a 30A maximum output current. Features a 3.6V fixed output voltage and a wide input voltage range of 4.5V to 5.5V. Achieves up to 94% efficiency and includes Under-Voltage Lockout (UVLO), Over-Temperature Protection (OTP), and Short-Circuit Protection (SCP). This surface mount component operates from -40°C to 85°C and is packaged in a tray.
Emerson PTH05030WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Efficiency | 94% |
| Features | UVLO, OTP, SCP |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 108W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 108W |
| Output Voltage | 3.6V |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH05030W (108W) |
| Voltage - Output 1 | 3.6V |
| Weight | 5g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson PTH05030WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
