Board mount DC-DC converter, 6A output current, 21.6W output power, and 3.6V output voltage. Features UVLO protection and operates with 4.5V to 5.5V input voltage. Achieves 95% efficiency and has a UL94 V-0 flammability rating. Module package dimensions are 22.1mm length, 12.57mm width, and 8.5mm height.
Emerson PTH05050WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Efficiency | 95% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 21W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 21.6W |
| Output Voltage | 3.6V |
| Package Quantity | 224 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH05050W (21W) |
| Voltage - Output 1 | 3.6V |
| Weight | 3.7g |
| Width | 12.57mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson PTH05050WAH to view detailed technical specifications.
No datasheet is available for this part.