Board mount DC/DC converter with 4.5-5.5V input and adjustable 0.8-3.6V output. Delivers up to 6A output current and 21.6W output power with 95% efficiency. Features UVLO and OCP protection, housed in a compact 22.1mm x 12.57mm x 8.5mm SMT package. Operates from -40°C to 85°C and meets UL94 V-0 flammability rating.
Emerson PTH05050WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 95% |
| Features | UVLO, OCP |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 21W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 21.6W |
| Output Voltage | 3.6V |
| Package Quantity | 224 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH05050W (21W) |
| Voltage - Output 1 | 3.6V |
| Weight | 3.7g |
| Width | 12.57mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson PTH05050WAS to view detailed technical specifications.
No datasheet is available for this part.