
Board mount DC-DC converter delivering 10.8W output power with a maximum output current of 6A. Features adjustable output voltage from 0.55V to 1.8V, operating with an input voltage range of 4.5V to 5.5V. Achieves 88% efficiency and includes UVLO and OCP protection. Non-isolated module with through-hole mounting, designed for a wide operating temperature range of -40°C to 85°C.
Emerson PTH05050YAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 12.57mm |
| Efficiency | 88% |
| Features | UVLO, OCP |
| Height | 0.335inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 10.8W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 10.8W |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PTHxx050Y (10.8W) |
| Voltage - Output 1 | 1.8V |
| Width | 0.495inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson PTH05050YAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
